Low

992 - 

Connector Housing, Grey, SB50 Series, Hermaphroditic, 2 Positions

992 - Connector Housing, Grey, SB50 Series, Hermaphroditic, 2 Positions

The actual product may differ from image shown

Manufacturer Part No:
992
Newark Part No.:
93B1829
Product Range
SB50 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 992 is a grey smallest SB® Standard plastic Connector Housing work with wire contacts up to 6AWG (10mm²) as well as PCB and busbar contacts. It is suitable for use with SB® 50 connectors.
  • Genderless design mates with itself
  • Mechanical keys are colour coded

Applications

Industrial

Product Information

:
SB50 Series
:
Hermaphroditic
:
2Positions
:
-
:
SB50 Wire, Busbar, or PCB Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,573 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$3.38 $ 3.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.38
25 + $3.23
50 + $3.15
100 + $2.99
250 + $2.76
500 + $2.62