Low

6802G1 - 

Rectangular Connector, 2 AWG, Red, SB120 Series, 2 Contacts, Hermaphroditic, Crimp, 1 Row

6802G1 - Rectangular Connector, 2 AWG, Red, SB120 Series, 2 Contacts, Hermaphroditic, Crimp, 1 Row

The actual product may differ from image shown

Manufacturer Part No:
6802G1
Newark Part No.:
28K5986
Product Range
SB120 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SB120 series Connector offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3mm²) to #1 (42.4mm²) are held in the second smallest SB® housing.
  • New extended range contacts expand wire size up to #1AWG (42.4mm²)
  • Chemical resistant housing option
  • Extends temperature range down to -40°C, while offering enhanced UV and chemical resistance
  • Panel mounting grooves

Applications

Power Management

Product Information

:
SB120 Series
:
2Contacts
:
Hermaphroditic
:
-
:
Crimp
:
1 Row
:
Cable Mount
:
Silver Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$19.32 $ 19.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.32
25 + $16.75
50 + $15.16
100 + $13.82
250 + $13.08
500 + $12.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.