Low

6319G1 - 

Rectangular Connector, 10/12 AWG, Grey, SB50 Series, 2 Contacts, Hermaphroditic, Crimp, 1 Row

6319G1 - Rectangular Connector, 10/12 AWG, Grey, SB50 Series, 2 Contacts, Hermaphroditic, Crimp, 1 Row
6319G1 - Rectangular Connector, 10/12 AWG, Grey, SB50 Series, 2 Contacts, Hermaphroditic, Crimp, 1 Row

The actual product may differ from image shown

Manufacturer Part No:
6319G1
Newark Part No.:
92F2276
Product Range
SB50 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 6319G1 is a 2-pole Housing and 50A Contact Connector with 600V continuous AC or DC operation. The innovative SB® connector provides cost-effective reliability, design flexibility and safety for installation and maintenance. Mechanical keys ensure connectors will only mate with connectors of the same colour.
  • #10/12 (5.3/3.3sq.mm) Wire Size
  • 200µΩ AVG Contact Resistance
  • Grey Colour
  • 50lbf Contact Retention Force
  • Prevents Accidental Mating of Components Operating at Different Voltage Levels
  • Single-piece Housing and Unitized Construction
  • Genderless Design

Applications

Communications & Networking, Power Management, Medical

Product Information

:
SB50 Series
:
2Contacts
:
Hermaphroditic
:
-
:
Crimp
:
1 Row
:
Cable Mount
:
Silver Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,074 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$3.83 $ 3.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.83
25 + $3.54
50 + $3.37
100 + $3.32
250 + $3.13
500 + $3.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ANDERSON POWER PRODUCTS - 6319G1 - PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION 4 5 1 1
Anderson Power Products Product was delivered in a timely manner and as specified. June 2, 2015
  • 2015-06-11T15:22:39.688-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_92F2276, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 2 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
2 answers

Part 6319 and 6319G1

Details: 
Can you please explain the difference in the two part numbers, apart from the price.
1 year, 1 month ago
by
Anonymous
 - Birdsville, Qld, Australia
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The difference is the wire gauge and cable well diameter. Please see the datasheet for the actual data.
2 weeks, 6 days ago
by
Tman1
 - Chicago, IL
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Part 6319 wire size 6 AWG.
Part 6319G1 wire size 10/12 AWG.
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Need for 10 gauge wire

1 year, 2 months ago
by
ssgt3rdmar
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It accepts 10/12AWG wire. If looking for only contacts, Newark code # 72M5408.
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:28.492-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92F2276, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.