Low

ANDERSON POWER PRODUCTS  114916P2  WIRE SEAL, MINI SPEC PAK, YELLOW

Series:Mini SPEC Pak; For Use With:Mini Spec Pak Connectors, 20-16AWG wire; Seal Material:Silicone; Cable Diameter Max:2.4mm; Accessory Type:Wire Seal; Cable Diameter Min:1.8mm ;RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Diameter Max: 2.4mm
  • For Use With: Mini Spec Pak Connectors, 20-16AWG wire
  • SVHC: No SVHC (17-Dec-2014)
  • Seal Material: Silicone
  • Series: Mini SPEC Pak

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.818

Buy

Price

Quantity List Price
1 - 24 $0.818
25 - 49 $0.717
50 - 99 $0.653
100 - 249 $0.586
250+ $0.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought