Low

AND OPTOELECTRONICS  AND190HW  LED, White, Through Hole, T-3 (10mm), 20 mA, 3.2 V, 6.5 cd

AND OPTOELECTRONICS AND190HW
Manufacturer Part No:
AND190HW
Newark Part No.:
88H1254
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
White
LED Mounting:
Through Hole
Bulb Size:
T-3 (10mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
6.5cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.