Low

AND124R - 

LED, Red, Through Hole, T-1 (3mm), 20 mA, 2 V, 700 nm

AND124R - LED, Red, Through Hole, T-1 (3mm), 20 mA, 2 V, 700 nm

The actual product may differ from image shown

Manufacturer Part No:
AND124R
Newark Part No.:
94F279
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AND124R is a Standard Bright LED Lamp made of all plastic molded lens with GaP-Red color. It features low power requirement.
  • Diffused lens

Applications

LED Lighting

Warnings

The lead can be formed up to 5mm from the body of the device without forming stress. Soldering should be performed after the lead forming.

Product Information

:
Red
:
Through Hole
:
T-1 (3mm)
:
20mA
:
2V
:
700nm
:
3mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

574 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.278 $ 0.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.278
100 + $0.227
500 + $0.203
1000 + $0.182
2500 + $0.164
5000 + $0.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.