AND DISPLAYS  AND491GST  Alphanumeric LCD, Intelligent, 16 x 2, Black on Grey, 5V, Parallel, English / Japanese, Reflective

AND DISPLAYS AND491GST

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 88K1872
  • Manufacturer Part No AND491GST

Product Overview


The AND491GST is a 16 x 2 Intelligent Character Display with LCD modules that have an on-board LCD controller and driver circuit. This device can display 160 characters, as well as eight custom characters.
  • Super twist technology
  • Compact
  • 5 x 7 Dots with cursor
  • Built-in controller
  • 4.2V LED Forward voltage

Applications

Consumer Electronics
Back to top

Product Information


  • Character Count x Line 16 x 2
  • Display Appearance Black on Grey
  • Logic Voltage 5V
  • Interface Type Parallel
  • Font Set English / Japanese
  • Display Mode Reflective
  • Character Size 5.56mm
  • LCD Display Type STN
  • Module Size 80mm x 36mm
  • Operating Temperature Min 0°C
  • Operating Temperature Max 50°C
  • Display Construction COB
  • Backlighting Colour No Backlight
  • Display Area Width 65 mm
  • Packaging Each
  • No. of Digits / Alpha 32
  • Product Range -
  • Display Area Height 16 mm
  • Supply Voltage 5 V
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1372
  •  132/1382

Availability

Availability:  454


  • 454 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.12 $8.12

Buy

Price

Quantity List Price
1 - 9 $8.12
10 - 24 $7.27
25 - 99 $6.90
100+ $6.52
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought