Low

AND DISPLAYS  AND-TFT-5PA-KIT  LCD DISPLAY PANEL

AND DISPLAYS AND-TFT-5PA-KIT
Technical Data Sheet (74.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
12V
Backlighting Colour:
White
No. of Digits / Alpha:
-
Display Size:
74.53mm x 102.72mm
Screen Size:
12"
Panel Cutout Height:
-
Panel Cutout Width:
-
Panel Cutout Diameter:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.