Low

AND DISPLAYS  AND-TFT-25XS-LED-KIT  LCD MODULE KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AND DISPLAYS
  • Newark Part No.: 77M1807
  • Manufacturer Part No AND-TFT-25XS-LED-KIT

Product Information


  • Backlighting Color: -
  • Display Size: 37.44mm x 49.68mm
  • No. of Digits / Alpha: -
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: 0°C
  • Panel Cutout Diameter: -
  • Panel Cutout Height: -
  • Panel Cutout Width: -
  • SVHC: To Be Advised
  • Screen Size: 2.45"
  • Supply Voltage Max: 5.5VDC
  • Supply Voltage Min: 3VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought