Low

ANAREN  A2541R24A-TVC1  EMBEDDED MOBILE CONNECTIVITY KIT, TIVAC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ANAREN
  • Newark Part No.: 39X7946
  • Manufacturer Part No A2541R24A-TVC1

Product Information


  • Data Rate Max: 2Mbps
  • Frequency Max: 2.48GHz
  • Module Interface: Serial
  • RF Modulation: GFSK, MSK
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -94dBm
  • Supply Current: 14mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Find similar products  grouped by common attribute

Availability

Availability:  40

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.82

Buy

Price

Quantity List Price
1+ $35.82

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought