Low

A2500R24A-EM1 - 

Evaluation Module, RF Module, Low Power, 2.4 GHz, A2500R24A

A2500R24A-EM1 - Evaluation Module, RF Module, Low Power, 2.4 GHz, A2500R24A

The actual product may differ from image shown

Manufacturer:
ANAREN ANAREN
Manufacturer Part No:
A2500R24A-EM1
Newark Part No.:
91T4851
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

A2500R24A-EM1 is an evaluation module with an A2500R24A radio module in the industry's smallest package mounted on it. This evaluation module is designed specifically for compatibility with SmartRF 04 and SmartRF 05 evaluation boards. Each A2500R24A module is FCC certified and incorporates the Texas Instruments CC2500 transceiver chip. As a stand alone module for user final design implementation, A2500R24A has an LGA pad footprint with an integrated antenna. This module is designed to effortlessly integrate into a wide range of applications. The A2500R24A-EM1 is a high performance, interface board with an FCC & IC certified and ETSI compliant A2500R24A integrated antenna radio module mounted for quick connection to the Texas Instruments CC2500DK Development Kit.
  • Digital RSSI output
  • High sensitivity, Low current consumption
  • Impedance controlled, multi layer PCB
  • Efficient SPI interface, all registers can be programmed with one burst transfer
  • No additional DC decoupling and harmonic filtering required
  • Integrated analog temperature sensor
  • Excellent receiver selectivity and blocking performance
  • Suitable for frequency hopping systems, thanks to a fast settling frequency synthesizer
  • Impedance matched balun for optimized efficiency
  • Easily implemented on a two layer PCB

Applications

Industrial, Building Automation, Wireless, Lighting, Metering, Sensing & Instrumentation

Footnotes

This product is not to be used in any implantable medical device or external medical device intended to regulate or monitor biological functions.

Warnings

ESD sensitive device. Precautions should be used when handling the device in order to prevent permanent damage.

Product Information

:
Texas Instruments
:
A2500R24A
:
Communication & Networking
:
RF Module
:
Eval Board A2500R24A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.