Low

A1101R04C00GM - 

RF Transceiver Surface Mount Module, Integrated Crystal, Internal Voltage Regulator

A1101R04C00GM - RF Transceiver Surface Mount Module, Integrated Crystal, Internal Voltage Regulator

The actual product may differ from image shown

Manufacturer:
ANAREN ANAREN
Manufacturer Part No:
A1101R04C00GM
Newark Part No.:
91T4841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1101R04C is a surface mount module with an integrated crystal, internal voltage regulator, matching circuitry and filtering. The A1101R04C utilizes an external antenna through a U.FL connector. The module operates in the European band of 433.05 to 434.79 MHz, is ideal for achieving low power wireless connectivity without having to deal with extensive RF design and regulatory compliance, and provides quick time to market. The modules are 100% tested to provide consistent performance.
  • Ultra small package size 9mm x 12mm x 2.5mm
  • Impedance controlled multi-layer PCB
  • SPI Interface
  • RoHS Compliant
  • LGA Footprint
  • Low Power Consumption
  • Regulatory compliance for ETSI
  • Digital RSSI output
  • Programmable channel filter bandwidth
  • Programmable output power up to +12 dBm
  • High sensitivity (–116 dBm at 0.6kBaud, 1% packet error rate)
  • Low current consumption (15.7 mA in RX, 250 kBaud, input well above sensitivity limit)
  • Separate 64-byte RX and TX data FIFOs
  • Fast startup time: 240us from SLEEP to Rx or Tx mode
  • Data Rate: 0.6 – 600 Kbit/Sec
  • Sleep state: 0.2uA
  • Idle State: 1.7mA
  • Suitable for frequency hopping and multichannel systems

Applications

Embedded Design & Development

Product Information

:
FM
:
1.22Kbps
:
434.79MHz
:
-112dBm
:
1.8V
:
3.6V
:
-
:
Serial
:
15mA
:
AIR Module Suitable for TI's Development Kit, Industrial & Lighting Control, Wireless Sensor Network
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$22.00 $ 22.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.00
5 + $21.52
10 + $18.61
50 + $18.43
100 + $16.57
250 + $15.24
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.