Low

USB-SDP-CABLEZ - 

Serial Interface Board, USB-to-Serial Interface, Peripherals Exposed: I2C, SPI, GPIO

ANALOG DEVICES USB-SDP-CABLEZ

The actual product may differ from image shown

Manufacturer Part No:
USB-SDP-CABLEZ
Newark Part No.:
82T4272
Product Range
EVAL-ITF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The USB-SDP-CABLEZ is an USB-to-Serial-I/O Interface Board. It can also be used by customers to communicate with supported Analog Devices components on their own board, using the appropriate Analog Devices evaluation software to facilitate in-system debugging and programming as required during product development. The USB-SDP-CABLEZ USB-to-serial-I/O interface is required to connect certain evaluation boards to a PC to allow control and monitoring by the evaluation software. When multiple evaluation kits are linked, only one serial I/O interface connector is required. The USB-SDP-CABLEZ provides a serial interface between a PC and an evaluation board. The USB-SDP-CABLEZ is based on an USB to serial engine that establishes connectivity to the PC through an USB 2.0 high speed port. The USB-SDP-CABLEZ has configurable I²C, SPI and GPIO communication lines that are controlled by the evaluation software for specific devices.
  • Windows XP SP2, Windows Vista™ or Windows 7 Business/Enterprise/Ultimate editions
  • Intel Pentium® processor (x86 compatible), 1GHz or faster
  • 512MB RAM and 2GB available hard disk space
  • NET 3.5 Framework

Applications

Computers & Computer Peripherals

Product Information

:
Serial Interface Board
:
ADI Evaluation Boards
:
EVAL-ITF Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/23/17
$92.49 $ 92.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $95.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.