ANALOG DEVICES  TMP36GT9Z  Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, TO-92, 3


Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 19M9015
  • Manufacturer Part No TMP36GT9Z

Product Overview

The TMP36 is a low voltage, precision centigrade temperature sensors. It provides a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The TMP36 does not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the −40°C to +125°C temperature range. The low output impedance of the device and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs.
  • Calibrated directly in °C
  • ±2°C accuracy over temperature (typical)
  • ±0.5°C linearity (typical)
  • Stable with large capacitive loads
  • Less than 50 μA quiescent current
  • Shutdown current 0.5 uA max
  • Low self-heating


Sensing & Instrumentation; Consumer Electronics; Automation & Process Control; Automotive
Back to top

Product Specifications, Documents & More

  • IC Output Type: Voltage
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 3°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: TO-92
  • Supply Current: 50µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  131/284
  •  132/283


Availability:  1,052

  • 1,052 in stock for same day shipping
Check stock and lead times
    More stock available week commencing 1/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.42 $1.42



Quantity List Price
1 - 9 $1.42
10 - 24 $1.26
25 - 99 $1.13
100 - 249 $0.99
250 - 499 $0.869
500 - 999 $0.77
1000 - 2499 $0.608
2500+ $0.554

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought