Low

SW06GSZ - 

Analog Switch, Quad Channel, SPST, 4 Channels, 150 ohm, SOL, 16 Pins

SW06GSZ - Analog Switch, Quad Channel, SPST, 4 Channels, 150 ohm, SOL, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
SW06GSZ
Newark Part No.:
39Y6996
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SW06GSZ is a single-pole single-throw (SPST) quad JFET Analog Switch uses bipolar digital logic inputs which are more resistant to static electricity than CMOS devices. Ruggedness and reliability are inherent in the SW06 design and construction technology. Increased reliability is complemented by excellent electrical specifications. Potential error sources are reduced by minimizing “ON” resistance and controlling leakage currents at high temperatures. The switching FET exhibits minimal RON variation over a 20V analog signal range and with power supply voltage changes. Operation from a single positive power supply voltage is possible. With V+ = 36V, V- = 0V, the analog signal range will extend from ground to 32V. PNP logic inputs are TTL and CMOS compatible to allow the SW06 to upgrade existing designs. The logic “0” and logic “1” input currents are at microampere levels reducing loading on CMOS and TTL logic.
  • Highly resistant to static discharge destruction
  • Higher resistance to radiation
  • Designed with MOS devices
  • Guaranteed break-before-make switching
  • Low leakage currents at high temperature
  • TTL/CMOS Compatible

Applications

Industrial

Product Information

:
SPST
:
4Channels
:
150ohm
:
-
:
SOL
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

224 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18
$5.37 $ 5.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.37
10 + $4.80
25 + $4.32
50 + $4.12
100 + $3.93
250 + $3.57
500 + $3.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.