Low

ANALOG DEVICES  SSM2603CPZ-REEL7  Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

ANALOG DEVICES SSM2603CPZ-REEL7
Technical Data Sheet (643.40KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
96kSPS
Audio IC Case Style:
LFCSP
No. of Pins:
28Pins
No. of Input Channels:
2Channels
No. of Output Channels:
2Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
100dB
IC Interface Type:
I2C
Supply Voltage Range:
1.8V to 3.6V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SSM2603CPZ-REEL

IC,Soundcard Circuits,LLCC,28PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

5000+ $3.08

Buy