Low

ANALOG DEVICES  SSM2603CPZ-REEL7  Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

ANALOG DEVICES SSM2603CPZ-REEL7
Manufacturer Part No:
SSM2603CPZ-REEL7
Newark Part No.:
80R9311
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SSM2603CPZ-REEL7 is a low power high quality Stereo Audio Codec for portable digital audio applications with one set of stereo programmable gain amplifier (PGA) line inputs and one monaural microphone input. It features two 24bit analog-to-digital conv...
  • Highly efficient headphone amplifier
  • Stereo line input and monaural microphone input
  • Low power

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
96kSPS
Audio IC Case Style:
LFCSP
No. of Pins:
28Pins
No. of Input Channels:
2Channels
No. of Output Channels:
2Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
100dB
IC Interface Type:
I2C
Supply Voltage Range:
1.8V to 3.6V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Portable Devices;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $3.33 3000+ $3.17

Buy
SSM2603CPZ-REEL

IC,Soundcard Circuits,LLCC,28PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

5000+ $3.17

Buy