Low

ANALOG DEVICES  SSM2212RZ  Bipolar Transistor Array, NPN, 40 V, 20 mA, 300 hFE, NSOIC

ANALOG DEVICES SSM2212RZ
Manufacturer Part No:
SSM2212RZ
Newark Part No.:
84R0591
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SSM2212RZ is a dual NPN-matched Transistor Pair. It is specifically designed to meet the requirements of ultralow noise audio systems. With its extremely low input base spreading resistance (rbb' is typically 28Ω) and high current gain (hFE typically e...
  • 1nv/√Hz Maximum at 100Hz Very Low Voltage Noise
  • 0.5% Excellent Current Gain Match
  • 200μV Maximum (SOIC) Low Offset Voltage (Vos)
  • 0.03μV/°C Outstanding Offset Voltage Drift
  • 200MHz High Gain Bandwidth Product

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Power Dissipation Pd:
-
DC Collector Current:
20mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Max:
85°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Array Transistor, NPN, 40 V, 20 mA, 300, SOIC

ANALOG DEVICES

17:  in stock

Price for: Each

1+ $6.72 10+ $6.05 25+ $5.51 50+ $5.14 More pricing

Buy
SSM2212RZ-RL

Low Noise Matched Dual NPN Transistor

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $3.59

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.