Low

ANALOG DEVICES  SSM2141PZ  Audio Power Amplifier, AB, 1 Channel, ± 6V to ± 18V, DIP, 8 Pins

ANALOG DEVICES SSM2141PZ
Manufacturer Part No:
SSM2141PZ
Newark Part No.:
59K9094
Product Range
SSM2141 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SSM2141PZ is an Integrated Differential Line Receiver intended to receive balanced line inputs in audio applications requiring a high level of noise immunity and optimum common-mode rejection. The SSM2141 typically achieves 100dB of common mode rejecti...
  • High common-mode rejection
  • Low distortion (0.001% typical)
  • Fast slew rate (9.5V/μs typical)
  • Wide bandwidth (3MHz typical)
  • Complements SSM2142 differential line driver

 

Product Information

Amplifier Class:
AB
No. of Channels:
1 Channel
Output Power:
-
Supply Voltage Range:
± 6V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Load Impedance:
600ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
SSM2141 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products