Low

SSM2019BNZ - 

Audio Power Amplifier, AB, 1 Channel, ± 5V to ± 18V, DIP, 8 Pins

SSM2019BNZ - Audio Power Amplifier, AB, 1 Channel, ± 5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
SSM2019BNZ
Newark Part No.:
19M9007
Product Range
SSM2019 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSM2019BNZ is a Self Contained Audio Preamplifier combining SSM preamplifier design expertise with advanced processing. The result is excellent audio performance from a monolithic device requiring only one external gain set resistor or potentiometer. The SSM2019 is further enhanced by its unity gain stability. Key specifications include ultra-low noise (1.5dB noise figure) and THD (<0.01% at G = 100), complemented by wide bandwidth and high slew rate. Applications for this latest generation device include microphone preamplifiers and bus summing amplifiers in professional and consumer audio equipment, sonar and other applications requiring a low noise instrumentation amplifier with high gain capability. The voltage gain can range from 1 to 3500. A gain set resistor is not required for unity gain applications. Metal film or wire-wound resistors are recommended for best results.
  • Excellent noise performance (1.0nV/√Hz or 1.5dB noise figure)
  • Ultralow THD (<0.01% at G = 100 over the full audio band)
  • Wide bandwidth (1MHz at G = 100)
  • High slew rate (16V/s at G = 10)
  • Unity gain stable
  • True differential inputs
  • Subaudio 1/f noise corner
  • Only one external component required

Applications

Audio, Communications & Networking, RF Communications, Multimedia, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
AB
:
1 Channel
:
-
:
± 5V to ± 18V
:
DIP
:
8Pins
:
2kohm
:
-40°C
:
85°C
:
Each
:
SSM2019 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.10 $ 5.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.10
10 + $4.55
25 + $4.10
50 + $3.90
100 + $3.73
250 + $3.38
500 + $3.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ANALOG DEVICES - SSM2019BNZ - AUDIO POWER AMPLIFIER, CLASS AB, DIP-8 5 5 1 1
Great replacement chip We use these in mic pre amp-processors. These work exactly like the originals. We also install sockets so changing them next time is super easy. December 11, 2014
  • 2015-06-11T15:21:29.531-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_19M9007, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.