Low

ANALOG DEVICES  SSM2018TPZ  IC, AUDIO POWER AMP, CLASS AB, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 13M3005
  • Manufacturer Part No SSM2018TPZ

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Class: AB
  • Load Impedance: 100kohm
  • MSL: -
  • No. of Channels: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/114

Availability

Availability:  248


  • 248 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.87

Buy

Price

Quantity List Price
1 - 9 $8.87
10 - 24 $7.98
25 - 49 $7.26
50 - 99 $6.74
100 - 499 $6.58
500 - 999 $6.06
1000 - 2499 $5.50
2500+ $4.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought