Low

ANALOG DEVICES  SMP08FSZ  SAMPLE & HOLD, OCTAL, 3.6US, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K9076
  • Manufacturer Part No SMP08FSZ

Product Information


  • Acquisition Time: 3.6µs
  • Amplifier Case Style: SOIC
  • Bandwidth: -
  • Input Offset Voltage: 2.5mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 8
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Settling Time: 1µs
  • Supply Voltage Range: ± 5V to ± 6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 48

Order multiple quantity: 48

Price: $13.59

Buy

Price

Quantity List Price
25 - 49 $13.59
50 - 99 $12.63
100 - 499 $11.91
500 - 999 $11.59
1000 - 2499 $10.55
2500+ $9.67

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought