ANALOG DEVICES  SMP08FPZ  Sample and Hold Amplifier, Octal, 8, 3.6 µs, 2.5 mV, DIP, 16

ANALOG DEVICES SMP08FPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K9075
  • Manufacturer Part No SMP08FPZ

Product Specifications, Documents & More


  • Acquisition Time: 3.6µs
  • Amplifier Case Style: DIP
  • Bandwidth: -
  • Input Offset Voltage: 2.5mV
  • MSL: -
  • No. of Amplifiers: 8
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Settling Time: 1µs
  • Supply Voltage Range: 7V to 15V

Find similar products  grouped by common attribute

Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.24 $18.24

Buy

Price

Quantity List Price
1 - 4 $18.24
5 - 9 $17.43
10 - 24 $16.82
25 - 49 $15.50
50 - 99 $14.90
100 - 249 $14.39
250 - 499 $13.17
500+ $12.57
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought