Low

ANALOG DEVICES  SMP04EPZ  Sample and Hold Amplifier, CMOS Quad, 4 Amplifier, 85 kHz, 9 µs, 2.5 mV, DIP, 16 Pins

ANALOG DEVICES SMP04EPZ
Manufacturer Part No:
SMP04EPZ
Newark Part No.:
59K9072
Product Range
SMP04 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
85kHz
Acquisition Time:
9µs
Input Offset Voltage:
2.5mV
Amplifier Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Range:
10.8V to 13.2V, ± 5V to ± 6V
Settling Time:
3.5µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
SMP04 Series
Packaging:
Each
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products