Low

ANALOG DEVICES  REF198FSZ  VOLTAGE REF, SERIES, 4.096V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M9004
  • Manufacturer Part No REF198FSZ

Product Information


  • Initial Accuracy: 0.05%
  • Input Voltage: 4.5V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: REF198 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 4.096V
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 2mV
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 5ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: NSOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/141
  •  131/141

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.14 $2.14

Buy

Price

Quantity List Price Your Price
1 - 9 $4.34
10 - 24 $3.88
25 - 49 $3.49
50 - 99 $3.26
100 - 499 $3.17
500 - 999 $2.87
1000 - 2499 $2.57
2500+ $2.15

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M2704
REF198FSZ-REEL

REF198FSZ-REEL

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

0

2500+ $2.66 5000+ $2.48 7500+ $2.34

Buy
    More stock available week commencing 12/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

98B7584
REF198FS-REEL

REF198FS-REEL

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

0

2500+ $2.94 5000+ $2.75 7500+ $2.59

Buy
    More stock available week commencing 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought