Low

ANALOG DEVICES  REF198ESZ  IC, LDO SERIES V-REF, 4.096V 2mV 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M9003
  • Manufacturer Part No REF198ESZ

Product Information


  • Input Voltage: 4.5V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.5V
  • MSL: -
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 2mV
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: 5ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Price: $4.18

Buy

Price

Quantity List Price
50 - 99 $4.18
100 - 499 $4.07
500 - 999 $3.68
1000 - 2499 $3.30
2500+ $2.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought