Low

REF196GSZ - 

Voltage Reference, Precision Micropower, Series - Fixed, REF196 Series, 3.3V, NSOIC-8

REF196GSZ - Voltage Reference, Precision Micropower, Series - Fixed, REF196 Series, 3.3V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
REF196GSZ
Newark Part No.:
19M9002
Product Range
REF196 Series

Product Overview

The REF196GSZ is a Precision Micropower 3.3V Voltage Reference that uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF196 series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100mV above the output voltage and consuming less than 45μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15μA.
  • High output current (30mA)
  • Low supply current (45μA maximum)
  • 15μA Maximum sleep mode
  • Low dropout voltage
  • 4ppm/mA Load regulation
  • 4ppm/V Line regulation
  • Short-circuit protection

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Alternative Energy, Power Management, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
-
:
3.3V
:
0.3%
:
± 10ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.21 $ 3.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.21
10 + $2.86
25 + $2.58
50 + $2.46
100 + $2.35
250 + $2.13
500 + $1.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.