Low

ANALOG DEVICES  REF02HPZ  Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

ANALOG DEVICES REF02HPZ
Technical Data Sheet (666.45KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The REF02 series precision Voltage Reference for use with high resolution converters. The REF02 series precision voltage reference provides a stable 5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range and application versatility make the REF02 series of references ideal for general-purpose and space-constrained applications.
  • Temperature output function
  • Up to 36V Maximum high supply voltage
  • 1.4mA Maximum low supply current
  • 10mA Maximum high load-driving capability
  • ±3% Minimum adjustable output

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
REF02 Series
Reference Voltage:
5V
Initial Accuracy:
25mV
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Automation & Process Control;
  • Defence, Military & Aerospace;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

ANALOG DEVICES

226 in stock

Price for: Each

1+ $2.99 10+ $2.68 25+ $2.44 50+ $2.28 More pricing

Buy

Voltage Reference, Precision, Series - Programmable, AD584 Series, 2.5V, 5V, 7.5V, 10V, DIP-8

ANALOG DEVICES

57 in stock

Price for: Each

1+ $8.17 10+ $7.34 25+ $6.69 50+ $6.25 More pricing

Buy

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

TEXAS INSTRUMENTS

117 in stock

Price for: Each

1+ $3.02 Promotional price 10+ $2.77 Promotional price 25+ $2.77 Promotional price 50+ $2.77 Promotional price More pricing

Buy

Associated Products