Low

REF02CPZ - 

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

REF02CPZ - Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
REF02CPZ
Newark Part No.:
59K9011
Product Range
REF02 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The REF02CPZ is a Precision 5V Voltage Reference that provides a stable 5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range and application versatility make the REF02 series of references ideal for general-purpose and space-constrained applications.
  • High output accuracy (5.0V, ±0.3% maximum)
  • ±3% Minimum adjustable output
  • Excellent temperature stability
  • Low noise (15µVp-p typical)
  • High supply voltage range (up to 36V maximum)
  • Low supply current (1.4mA maximum)
  • High load-driving capability (10mA maximum)
  • Temperature output function

Applications

Signal Processing, Industrial, Automation & Process Control, Defence, Military & Aerospace

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
REF02 Series
:
5V
:
50mV
:
± 20ppm/°C
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

140 in stock

Each

1+ $4.69 10+ $4.22 25+ $3.97 50+ $3.71 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.86 10+ $2.65 25+ $2.48 50+ $2.37 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

88K1160 - Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

73Y6717 - Voltage Reference Series - Fixed, 5V reference, ± 20ppm/°C, DIP-8

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.