New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

ANALOG DEVICES - REF01CPZ - IC, SERIES V-REF, 10V, 100mV, 8-DIP

ANALOG DEVICESREF01CPZ
Image is for illustrative purposes only.
Please refer to product description
ANALOG DEVICES
Manufacturer:
ANALOG DEVICES
Newark Part Number:
59K9004
Manufacturer Part No:
REF01CPZ

Technical Data Sheet (500.86KB) EN
Technical Data Sheet (500.86KB) EN

Product Information
  • IC, SERIES V-REF, 10V, 100mV, 8-DIP
  • Topology: Series
  • Input Voltage Min: 12V
  • Input Voltage Max: 40V
  • Reference Voltage: 10V
  • Reference Voltage Tolerance: 100mV
  • Voltage Reference Case Style: DIP
  • No. of Pins: 8
  • Input Voltage: 12V to 40V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 141

Catalog Page/Catalog Number:

141 / 130

221 / 129

228 / 128

Availability

527 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.57  

  1. Qty

Price

Qty Price
1  - 24 $2.57
25  - 49 $2.31
50  - 99 $2.16
100  - 249 $2.03
250  - 499 $1.89
500  - 999 $1.66
1000  - 2499 $1.43
2500+  $1.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ICK SMD A 8 SA

FISCHER ELEKTRONIK

HEAT SINK, DIP / SSOP / TSSOP

Packages Cooled:DIP / SSOP / TSSOP; Thermal Resistance:87°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.248";

1802
Price
For: 1 Each
1+
$0.561
250+
$0.504
500+
$0.448
1,000+
$0.405
more...

1802 available to ship today
2227MC-08-03-18-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

3098
Price
For: 1 Each
1+
$0.257
250+
$0.194
500+
$0.173
1,000+
$0.156
more...

3098 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (Voltage References) OR (REF01CPZ)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK SMD A 8 SA
1 Each
$0.561
MULTICOMP 2227MC-08-03-18-F1
1 Each
$0.257