Low

OP77EZ - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

OP77EZ - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP77EZ
Newark Part No.:
05F8744
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP77EZ is an Ultralow Offset Voltage Operational Amplifier with outstanding gain of 10,000,000 or more that is maintained over the full 10V output range. This gain-linearity eliminates incorrectable system nonlinearities common in previous monolithic op amps and provides superior performance in high closed-loop gain applications. Low initial VOS drift and rapid stabilization time, combined with only 50mW of power consumption, are significant improvements over previous designs. These characteristics, plus the TCVOS of 0.3μV/°C maximum and the low VOS of 25μV maximum, eliminates the need for VOS adjustment and increases system accuracy over temperature. A PSRR of 3μV/V (110dB) and CMRR of 1.0μV/V maximum virtually eliminate errors caused by power supply drifts and common-mode signals. This combination of outstanding characteristics makes the OP77 ideally suited for high resolution instrumentation and other tight error budget systems.
  • Outstanding gain linearity
  • Ultrahigh gain (5000V/mV minimum)
  • Low VOS over-temperature (55μV maximum)
  • 0.3μV/°C Maximum TCVOS
  • High PSRR (3μV/V maximum)
  • Low power consumption (60mW maximum)

Applications

Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
-25°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.62 $ 12.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.62
10 + $11.45
25 + $10.76
50 + $10.36
100 + $9.32
250 + $8.61
500 + $8.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.