Low

ANALOG DEVICES  OP4177ARZ  Operational Amplifier, Quad, 4 Amplifier, 1.3 MHz, 0.7 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

ANALOG DEVICES OP4177ARZ
Manufacturer Part No:
OP4177ARZ
Newark Part No.:
59K8902
Product Range
OP4177 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The OP4177ARZ is a very high precision quad Operational Amplifier features extremely low offset voltage and drift, low input bias current, low noise and low power consumption. Outputs are stable with capacitive loads of over 1000pF with no external compensation. Supply current is less than 500μA per amplifier at 30V. Internal 500Ω series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal. Applications for this amplifier include precision diode power measurement, voltage and current level setting and level detection in optical and wireless transmission systems. Additional applications include line-powered and portable instrumentation and controls-thermocouple, RTD, strain-bridge and other sensor signal conditioning and precision filters.
  • Unity-gain stable
  • No phase reversal
  • Inputs internally protected beyond supply voltage
  • 60μV Maximum low offset voltage
  • 0.7μV/°C Maximum very low offset voltage drift
  • 8nV/√Hz Typical low noise
  • >120dB Minimum CMRR, PSRR and AVO
  • 400μA/amplifier Low supply current

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.3MHz
Slew Rate:
0.7V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2.5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
OP4177 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Sensing & Instrumentation
  • Automation & Process Control
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

ANALOG DEVICES

121 in stock

Price for: Each

1+ $10.97 10+ $9.97 25+ $9.22 50+ $8.72 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, DIP, 14 Pins

ANALOG DEVICES

19 in stock

Price for: Each

1+ $10.84 10+ $9.75 25+ $8.89 50+ $8.28 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

ANALOG DEVICES

8 in stock

Price for: Each

1+ $13.75 5+ $12.84 10+ $12.50 25+ $11.52 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 560 kHz, 0.48 V/µs, ± 2.5V to ± 15V, LFCSP, 16 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Cut Tape)

100+ $9.89

Buy

Operational Amplifier, Quad, 4 Amplifier, 560 kHz, 0.48 V/µs, 2V to 18V, LFCSP, 16 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $9.05 500+ $8.40 1250+ $7.76

Buy
OP4177ARZ-REEL7

IC,Operational Amplifier,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $4.40 2000+ $4.19

Buy

Associated Products

Similar Products