Low

ANALOG DEVICES  OP400GPZ  Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

ANALOG DEVICES OP400GPZ
Technical Data Sheet (414.33KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The OP400GPZ is a low power Quad Operational Amplifier that features OP77-type performance. Precision performance is not sacrificed with the OP400 to obtain the space and cost savings offered by quad amplifiers. The OP400 features an extremely low input offset voltage of less than 150μV with a drift of less than 1.2μV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP400 is more than 5 million into a 10kΩ load, input bias current is less than 3nA, CMR is more than 120dB and PSRR is less than 1.8μV/V. On-chip Zener zap trimming is used to achieve the low input offset voltage of the OP400 and eliminates the need for offset nulling. The OP400 conforms to the industry standard quad pinout, which does not have null terminals.
  • Low offset
  • Available in die form

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
500kHz
Slew Rate:
0.15V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
OP400 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Defence, Military & Aerospace

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

ANALOG DEVICES

962 in stock

Price for: Each

1+ $21.69 5+ $20.72 10+ $20.00 25+ $18.43 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

ANALOG DEVICES

8 in stock

Price for: Each

1+ $12.20 5+ $11.40 10+ $11.09 25+ $10.23 More pricing

Buy

Associated Products

Similar Products