Low

OP282ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 9 V/µs, ± 4.5V to ± 18V, MSOP, 8 Pins

OP282ARMZ - Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 9 V/µs, ± 4.5V to ± 18V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP282ARMZ
Newark Part No.:
39Y6777
Product Range
OP282 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP282ARMZ is a high speed dual JFET Operational Amplifier features excellent speed at exceptionally low supply currents. Slew rate exceeds 7V/µs with supply current under 250µA per amplifier. This unity gain stable amplifier has a typical gain bandwidth of 4MHz. The JFET input stage of the OP282 insures bias current is typically a few picoamps and below 500pA over the full temperature range. With a wide output swing, within 1.5 volts of each supply, low power consumption and high slew rate, the OP282 is ideal for battery-powered systems or power restricted applications. An input common-mode range that includes the positive supply makes the OP282 an excellent choice for high-side signal conditioning. The OP282 is specified over the extended industrial temperature range.
  • Fast settling time
  • Common-mode range includes V+
  • Unity-gain stable
  • Low power
  • 250μA/amplifier Maximum low supply current
  • 3mV Maximum low offset voltage
  • 100pA Maximum low bias current

Applications

Signal Processing, Industrial

Product Information

:
2 Amplifier
:
4MHz
:
9V/µs
:
± 4.5V to ± 18V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
OP282 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

OP-AMP, 10MHZ, 8V/US, UMAX-8

161 in stock

Each

1+ $3.65 10+ $3.38 25+ $3.16 50+ $3.01 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

84Y6186 - OP-AMP, 10MHZ, 8V/US, UMAX-8

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.