Low

OP2177ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 1.3 MHz, 0.7 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

OP2177ARZ - Operational Amplifier, Dual, 2 Amplifier, 1.3 MHz, 0.7 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP2177ARZ
Newark Part No.:
59K8809
Product Range
OP2177 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP2177ARZ is a very high precision Operational Amplifier featuring extremely low offset voltage and drift, low input bias current, low noise and low power consumption. Outputs are stable with capacitive loads of over 1000pF with no external compensation. Supply current is less than 500μA per amplifier at 30V. Internal 500Ω series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal.
  • 60μV Maximum low offset voltage
  • 0.7μV/°C Maximum very low offset voltage drift
  • 2nA Maximum low input bias current
  • 8nV/√Hz Typical low noise
  • 400μA Low supply current
  • Unity gain stable
  • No phase reversal
  • Inputs internally protected beyond supply voltage

Applications

Wireless, Sensing & Instrumentation, Industrial

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
2 Amplifier
:
1.3MHz
:
0.7V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
OP2177 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

6,000 in stock
Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

1,232 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

3,468 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.496 25+ $0.437 50+ $0.379 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

153 in stock

Each

1+ $17.17 10+ $15.79 25+ $15.35 50+ $14.34 More Pricing...

Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

289 in stock
Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

559 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

12X9066 - Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

21J9196 - Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

04K3496 - DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.