Low

OP177GSZ - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

OP177GSZ - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP177GSZ
Newark Part No.:
19M1026
Product Range
OP177 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP177GSZ is an Ultra Precision Operational Amplifier features 25μV offset voltage at room temperature. The ultralow VOS combines with its exceptional offset voltage drift (TCVOS) of 0.3μV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over temperature. The OP177 open-loop gain of 12V/μV is maintained over the full ±10V output range. CMRR of 130dB minimum, PSRR of 120dB minimum and maximum supply current of 2mA are just a few examples of the excellent performance of this operational amplifier. The combination of outstanding specifications ensures accurate performance in high closed-loop gain applications. This low noise, bipolar input op amp is also a cost effective alternative to chopper-stabilized amplifiers. The OP177 provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range and bulky external storage capacitors.
  • Ultralow offset voltage (TA = 25°C, 25μV maximum)
  • Outstanding offset voltage drift 0.3μV/°C maximum
  • Excellent open-loop gain and gain linearity (12V/μV typical)
  • 130dB Minimum CMRR
  • 115dB Minimum PSRR
  • Low supply current (2.0mA maximum)
  • Fits industry-standard precision op amp sockets

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
OP177 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

30 in stock
Add

ANALOG DEVICES

Operational Amplifier, Dual, 500 kHz, 2, 0.15 V/ s, 2V to 20V, DIP, 8

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

534 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.34 $ 2.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.34
10 + $2.12
100 + $1.73
500 + $1.35
1000 + $1.14
2500 + $1.05
5000 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.