Low

OP177GPZ - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

OP177GPZ - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP177GPZ
Newark Part No.:
59K8777
Product Range
OP177 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP177GPZ is an Ultra-precision Operational Amplifier features one of the highest precision performances of any operational amplifier currently available. Offset voltage of this is only 25μV maximum at room temperature. It combines with its exceptional offset voltage drift (TCVOS) of 0.3μV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over temperature. It provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range and bulky external storage capacitors.
  • Ultralow offset voltage
  • Outstanding offset voltage drift 0.3μV/°C maximum
  • 12V/μV Typical excellent open-loop gain and gain linearity
  • 130dB Minimum CMRR
  • 115dB Minimum PSRR
  • 2mA Maximum low supply current
  • Fits industry-standard precision operational amplifier sockets

Applications

Industrial

Warnings

ESD (electrostatic discharge) sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Tube
:
OP177 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

361 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,175 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.70 $ 2.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.70
10 + $2.41
25 + $2.17
50 + $2.07
100 + $1.98
250 + $1.79
500 + $1.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.