Low

OP177FPZ - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

OP177FPZ - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP177FPZ
Newark Part No.:
59K8776
Product Range
OP177 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP177FPZ is a Precision Operational Amplifier with offset voltage of the OP177 is only 25μV maximum at room temperature. The ultralow VOS of the OP177 combines with its exceptional offset voltage drift (TCVOS) of 0.3μV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over-temperature. The OP177 open-loop gain of 12V/μV is maintained over the full ±10V output range. CMRR of 130dB minimum, PSRR of 120dB minimum and maximum supply current of 2mA are just a few examples of the excellent performance of this operational amplifier. The combination of outstanding specifications of the OP177 ensures accurate performance in high closed-loop gain applications.
  • Fits industry-standard precision op amp sockets
  • Low supply current 2.0mA maximum

Applications

Signal Processing

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
OP177 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, DIP, 8 Pins

311 in stock

Each

1+ $3.37 10+ $3.03 25+ $2.85 50+ $2.66 100+ $2.48 250+ $2.33 500+ $2.11 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

231 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.52 $ 7.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.52
10 + $6.77
25 + $6.37
50 + $5.98
100 + $5.68
250 + $5.34
500 + $4.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.