Low

ANALOG DEVICES  OP162GSZ  Operational Amplifier, Single, 1 Amplifier, 15 MHz, 13 V/µs, 2.7V to 12V, SOIC, 8 Pins

ANALOG DEVICES OP162GSZ
Technical Data Sheet (464.47KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The OP162GSZ is a single Operational Amplifier features the extra speed new designs, benefits of precision and low power operation. With their incredibly low offset voltage of 45µV (typical) and low noise, it is perfectly suited for precision filter applications and instrumentation. The low supply current of 500µA (typical) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30mA (sink and source) is needed for many audio and display applications, more output current can be supplied for limited durations.
  • Unity-gain stable
  • No phase inversion
  • 325μV Maximum low offset voltage
  • 9.5nV/√Hz at 1kHz Low noise
  • 1μV/°C Typical low TCVOS

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
15MHz
Slew Rate:
13V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Signal Processing;
  • Building Automation;
  • Communications & Networking;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.9 V/µs, 2.7V to 12V, SOT-23, 5 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.993 6000+ $0.984

Buy
OP162GSZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.07 2000+ $1.97

Buy
OP162GSZ-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.97

Buy

Associated Products

Similar Products