Low

OP1177ARZ - 

Operational Amplifier, Single, 1 Amplifier, 1.3 MHz, 0.7 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

OP1177ARZ - Operational Amplifier, Single, 1 Amplifier, 1.3 MHz, 0.7 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP1177ARZ
Newark Part No.:
19M1025
Product Range
OP1177 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP1177ARZ is a low input bias current Operational Amplifier featuring extremely low offset voltage and drift, low noise and low power consumption. Outputs are stable with capacitive loads of over 1000pF with no external compensation. Supply current is less than 500μA per amplifier at 30V. Internal 500Ω series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal. It offers the widest specified temperature range of any high precision amplifier in surface-mount packaging. All versions are fully specified for operation from -40°C to +125°C for the most demanding operating environments.
  • 60μV Maximum low offset voltage
  • 0.7μV/°C Maximum very low offset voltage drift
  • 2nA Maximum low input bias current
  • 8nV/√Hz Typical low noise
  • 400μA Low supply current
  • Unity gain stable
  • No phase reversal
  • Inputs internally protected beyond supply voltage

Applications

Wireless, Communications & Networking, Sensing & Instrumentation, Test & Measurement

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
1 Amplifier
:
1.3MHz
:
0.7V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
OP1177 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

104 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, DIP, 8 Pins

311 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

372 in stock
Add

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, High Voltage, Precision, 1 Amplifier, 2.4 MHz, 0.35 V/µs

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.38 10+ $2.24 25+ $1.80 50+ $1.71 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.02 $ 2.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.37
10 + $2.15
100 + $1.75
500 + $1.36
1000 + $1.15
2500 + $1.06
5000 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.