Low

OP07CSZ - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

OP07CSZ - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OP07CSZ
Newark Part No.:
59K8753
Product Range
OP07 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP07CSZ is an Ultralow Offset Voltage Operational Amplifier features low input bias current and high open-loop gain. It has very low input offset voltage that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling. The low offset and high open-loop gain make the OP07 particularly useful for high gain instrumentation applications. The wide input voltage range of ±13V minimum combined with a high CMRR and high input impedance provide high accuracy in the non-inverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed-loop gains. Stability of offsets and gain with time or variations in temperature is excellent. The accuracy and stability of the OP07, even at high gain, combined with the freedom from external nulling have made it an industry standard for instrumentation applications.
  • Low VOS (75μV maximum)
  • Low VOS drift (1.3μV/°C maximum)
  • Ultra stable vs. time (1.5μV per month maximum)
  • Low noise (0.6μVp-p maximum)
  • Wide input voltage range (±14V typical)

Applications

Wireless, Fibre Optics, Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
OP07 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

34 in stock
Add

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

30 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

19M1026 - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

19M8978 - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.