Low

ANALOG DEVICES  MAT12AHZ  TRANSISTOR, BIPOLAR, NPN, 40V, 20mA, TO-78-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 84R2044
  • Manufacturer Part No MAT12AHZ

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 20mA
  • DC Current Gain hFE: 300
  • MSL: -
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-78
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 200MHz

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 15

Order multiple quantity: 15

Price: $26.65

Buy

Price

Quantity List Price
10 - 24 $26.65
25 - 49 $26.00
50 - 99 $23.86
100 - 499 $22.71
500 - 999 $22.21
1000 - 2499 $20.24
2500+ $19.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought