Low

ANALOG DEVICES  HSC-ADC-EVALCZ  HIGH SPEED ADC, FIFO, SPI, USB PORT I/F, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES HSC-ADC-EVALCZ
360°

Product Overview

The HSC-ADC-EVALCZ is an high speed analog to digital converter FIFO(A) evaluation kit. This FIFO board can be connected to a PC through a USB port and used with ADC analyzer to evaluate the performance of high speed ADCs quickly. Users can view an FFT for a specific analog input and encode rate and analyze SNR, SINAD, SFDR, and harmonic information. The evaluation kit is easy to set up. Additional equipment needed includes an Analog Devices high speed ADC evaluation board, a power supply, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC. The HSC-ADC-EVALA-DC is used with dual ADCs and converters with demultiplexed digital outputs.
  • Buffer memory board for capturing digital data
  • Used with high speed ADC evaluation boards
  • 32kB FIFO depth at 133MSPS (upgradeable to 256kB)
  • Simplifies evaluation of high speed ADCs
  • Measures performance with ADC analyzer
  • Simple USB port interface
  • Import raw text data for analysis
  • Real time FFT and time domain analysis
  • Analyze SNR, SINAD, SFDR, and harmonics
  • Compatible with Windows 98 (2nd Ed), Windows 2000, Windows Me, or Windows XP

Applications

Sensing & Instrumentation; Signal Processing; System Monitoring

Contents

This kit includes a memory board to capture blocks of digital data from Analog Devices high speed analog to digital converter (ADC) evaluation boards and ADC analyzer software.

Customers Also bought

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9261
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
ADC Analyzer, Buffer Memory Board
Product Range:
HSC_EVALBOARD Series
Features:
Buffer Memory Board for Capturing Digital Data, USB Port Interface, Windows 98, Windows 2000
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • System Monitoring

Contents

This kit includes a memory board to capture blocks of digital data from Analog Devices high speed analog to digital converter (ADC) evaluation boards and ADC analyzer software.

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations