Low

EZLINX-IIIDE-EBZ - 

Development Board, iCoupler Isolated Interface, uCLinux Operating System, EZLINX

ANALOG DEVICES EZLINX-IIIDE-EBZ
ANALOG DEVICES EZLINX-IIIDE-EBZ

The actual product may differ from image shown

Manufacturer Part No:
EZLINX-IIIDE-EBZ
Newark Part No.:
94T9871
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EZLINX-IIIDE-EBZ is an evaluation kit for iCoupler isolated interface development environment. It contains a Blackfin ADSP-BF548 processor running the uCLinux kernel and the ezLINX embedded software. The ADSP-BF548 allows for easy customization through the open source hardware and software platform. A sample PC application is also provided, interfacing with the ezLINX hardware via an isolated USB. The embedded software is written in C, and the sample PC application is written in Microsoft Visual C#, both use Microsoft . NET Framework, version 4.0. This evaluation kit provides developers with a cost effective, plug and play method for evaluation eight physical layer, digitally isolated communication standards. Development time is significantly reduced for embedded designers and system architects who are designing and evaluating isolated communication standards. The interfaces on ezLINX use isolated transceivers with integrated iCoupler and isoPower digital isolator technology.
  • Simultaneously transmitting and receiving data on multiple isolated interfaces
  • Switching between running interfaces
  • Viewing data traffic in real time and hardware routing of signals between interfaces
  • Customizing interfaces to suit various applications
  • Easy updating of embedded software or firmware, via an isolated USB
  • Quick saving and loading of an entire configuration for all communication standards
  • Sample PC application
  • Open source software
  • Allows a complete plug and play evaluation and development
  • Isolated USB, CAN, RS485, RS422, RS232, I2C, SPI, LVDS communication standards

Applications

Communications & Networking, Embedded Design & Development, Signal Processing

Contents

EZLINX-IIIDE-EBZ evaluation board, USB A to mini USB B cable, Power supply, ezLINX software DVD.

Warnings

Do not reset the ezLINX hardware until the transfer is complete.

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
DSP
:
Blackfin
:
ADSP-BF548
:
Development Board for ADSP-BF548, Power Supply, USB Cable
:
ADM3053 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EZLINX-IIIDE-EBZ product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ezLINX iCoupler Isolated Interface Development Environment provides developers with a cost-effective, plug and play method for evaluation eight physical layer, Digitally-isolated communication standards (USB, RS-422, RS-485, RS-232, CAN, SPI, I2C and LVDS). The Blackfin ADSP-BF548 processor is used to run the uCLinux operating system and allows for easy customization through the open source hardware and software platform. Development time is significantly reduced for embedded designers and system architects who are designing and evaluating isolated communication standards. The interfaces on ezLINX use ADI's isolated transceivers with integrated iCoupler and isoPower Digital isolator technology.

Feature & Benefits:
Isolated USB using the ADuM3160
Isolated CAN using the ADM3053 Signal and Power Isolated CAN transceiver
Isolated RS-485 and RS-422 using the ADM2587E Signal and Power Isolated RS-485/RS-422 transceiver
Isolated RS-232 using the ADM3252E Signal and Power Isolated RS-232 transceiver
Isolated I2C using the ADuM1250 and ADuM5000
Isolated SPI using the ADuM3401, ADuM3402 and ADuM5000
Isolated LVDS using the ADuM3442, ADuM5000, ADN4663 and ADN4664
Cost effective, plug and play method for evaluating eight physical Layer
The Blackfin ADSP-BF548 processor is used to run the uCLinux operating system
Sample PC application and sample embedded UCLinux application

Applications: Communications & Networking, Multimedia, Signal Processing

Kit Contents:
EZLINX-IIIDE-EBZ Evaluation board, USB A to mini USB B Cable, power supply, ezLINX Software DVD.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:57.348-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94T9871, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.