Low

EVAL-SSM2377Z - 

Evaluation Board, Audio Amplifier, SSM2377

ANALOG DEVICES EVAL-SSM2377Z

The actual product may differ from image shown

Manufacturer Part No:
EVAL-SSM2377Z
Newark Part No.:
47T5008
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-SSM2377Z is an evaluation board for the SSM2377 filterless, Class-D audio amplifier. The SSM2377 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The SSM2377 produces ultralow EMI emissions that significantly reduce the radiated emissions at the class-D outputs, particularly above 100MHz. The SSM2377 passes FCC class-B radiated emission testing with 50cm, unshielded speaker cable without any external filtering. The device also includes a gain select pin that allows the user to select a 6dB or a 12dB gain. This option improves gain matching between multiple SSM2377 devices within a single application as compared to using external resistors to set the gain. Input impedance is 80kΩ and is independent of the gain setting.
  • Filterless class-D amplifier with spread spectrum Σ-Δ modulation
  • 2.5W into 4Ω load and 1.4W into 8Ω load at 5V supply with <1% THD + N
  • It delivers 92% efficiency at 5V, 1.4W into 8Ω speaker
  • It has >100dB signal to noise ratio (SNR)
  • It provides high PSRR @ 217Hz of 80dB
  • It features ultra low EMI emissions mode
  • Gain select function of 6dB or 12dB
  • Fixed input impedance of 80kΩ
  • It has 100nA shutdown current
  • Short circuit and thermal protection with auto recovery

Applications

Portable Devices, Multimedia, Audio, Consumer Electronics

Product Information

:
Analog Devices
:
SSM2377
:
Audio, Video, TV
:
Audio Power Amplifier - Class D
:
Evaluation Board SSM2377, User Guide
:
SSM2377 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$65.25 $ 65.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.