Low

ANALOG DEVICES  EVAL-SDP-CS1Z  Evaluation Board, USB-To-Serial Engine, GPIO, I2C, SPI, USB2.0 PC Connectivity

ANALOG DEVICES EVAL-SDP-CS1Z
Manufacturer Part No:
EVAL-SDP-CS1Z
Newark Part No.:
67T0235
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-SDP-CS1Z is a controller board in the system demonstration platform. The SDP-S controller board provides a means of communicating with the system under evaluation from the PC. This controller board is based on a USB to serial engine providing connectivity to the PC through a USB 2.0 high speed port. It allows for the configuration and capture of data on daughter boards from the PC via USB. The 120 pin connector on controller board exposes serial interface peripherals to attached SDP compatible daughter boards. The EVAL-SDP-CS1Z provides a subset of the capabilities of the SDP-B. The connector pin out used for the SDP-S is the same as the SDP-B but with the unsupported peripherals pins unavailable on the connector. The power and grounding pins are also identical. This board is designed to be used in conjunction with various Analog Devices component evaluation boards and circuits from the lab reference circuits as part of a customer evaluation environment.
  • 120 pin small footprint connector
  • SPI, I2C and GPIO configurable interface
  • USB 2.0 interface to the PC
  • PC software stack and base firmware provided
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Communication & Networking
Application Sub Type:
USB to Serial Communication Interface
Kit Contents:
Evaluation Board SDP-CS1Z, USB Standard-A-to Mini-B-cable
Product Range:
-
Features:
USB-to-serial Engine, USB2.0 PC Connectivity, PC Software Stack and Base Firmware Provided
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Contents

EVAL-SDP-CS1Z board, 1m USB standard A to mini B cable.

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EVAL-SDP-CS1Z

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $60.27

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.