Low

ANALOG DEVICES  EVAL-SDP-CB1Z  Evaluation Board, Blackfin SDP-B, USB 2.0 Interface to PC, 32MB SDRAM

Manufacturer Part No:
EVAL-SDP-CB1Z
Newark Part No.:
27T3957
Product Range
HW-SDPB Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-SDP-CB1Z
ANALOG DEVICES EVAL-SDP-CB1Z
ANALOG DEVICES EVAL-SDP-CB1Z
360°

The actual product may differ from image shown

Product Overview

The EVAL-SDP-CB1Z is an SDP-B controller board. The SDP-B controller board is part of the Analog Device's system demonstration platform (SDP). The SDP-B is based on ADSP-BF527 blackfin processor, with the blackfin processor peripheral communication lines a...
  • It has Analog Devices ADSP-BF527 Blackfin processor
  • Its core performance is up to 600MHz
  • It has 5Mb of internal RAM memory
  • It supports 32Mb flash memory, consist of Numonyx M29W320EB or Numonyx M25P32
  • It supports 256Mb/32MB SDRAM memory, consist of Micron MT48LC16M16A2P-6A 16Mb x 16bits
  • Peripherals exposed are SPI, SPORT, TWI/I2C, GPIO, PPI, Asynchronous parallel, Timers

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADSP-BF527
Kit Application Type:
Communication
Application Sub Type:
PC-USB
Kit Contents:
Evaluation Board, USB Cable
Product Range:
HW-SDPB Series
Features:
Blackfin BF527 Processor, USB 2.0 Interface to PC, 32MB SDRAM
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Security;
  • Test & Measurement;
  • Motor Drive & Control;
  • Automation & Process Control

Contents

EVAL-SDP-CB1Z board, 1m USB standard-A to mini-B cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.