Low

ANALOG DEVICES  EVAL-PRAOPAMP-1KSZ  Evaluation Board, Universal Precision Operational Amplifier Single, KS-5 lead SC70

ANALOG DEVICES EVAL-PRAOPAMP-1KSZ
Manufacturer Part No:
EVAL-PRAOPAMP-1KSZ
Newark Part No.:
89M5157
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-PRAOPAMP-1KSZ is an single 5 lead SC70 (KS-5) universal precision OPAMP evaluation board which accommodates single OPAMPs in SC70 packages. It is meant to provide the user with multiple choices and extensive flexibility for different applications circuits and configurations. This board is not intended to be used with high frequency components or high speed amplifiers. it provides the user with many combinations for various circuit types including active filters, differential amplifiers and external frequency compensation circuits. The universal evaluation boards has been designed and optimised for many circuit configurations allowing the users to best suit their applications.
  • EVAL-PRAOPAMP-1KSZ is a universal board suitable for multiple circuit configurations

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Amplifier
Application Sub Type:
Operational Amplifier
Kit Contents:
Evaluation Board Op-amp Single 5 Lead SC70
Product Range:
EVAL-OPAMP-1 Series
Features:
Universal Board is Suitable for Multiple Circuit Configurations, Single Op Amp in SC-70 Package
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.