Low

ANALOG DEVICES  EVAL-INAMP-82RZ  Evaluation Board, AD822x Series Instrumentation Amplifier

Manufacturer Part No:
EVAL-INAMP-82RZ
Newark Part No.:
26R2672
Product Range
EVAL-INAMP Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-INAMP-82RZ
ANALOG DEVICES EVAL-INAMP-82RZ
ANALOG DEVICES EVAL-INAMP-82RZ
ANALOG DEVICES EVAL-INAMP-82RZ
360°

The actual product may differ from image shown

Product Overview

The EVAL-INAMP-82RZ is an evaluation boards for the AD620 series and the AD8220 series instrumentation amplifiers. The EVAL-INAMP-82RZ offers users the option of evaluating the AD8221 and AD8228 instrumentation amplifiers individually or with other products in common applications. As with the AD620 to AD623 board, this board is shipped with an assortment of surface mount packages. The evaluation board is arranged so that users can easily adjust the gain resistor and reference jumper. The board offers an SMA/SMB outline at the output. Users can add their own connector to interface the evaluation board with complementary tools, such as an analog to digital converter (ADC) evaluation board, available from Analog Devices. The board permits easy wiring of active filters, line drives, and ADCs, right on the board, thus extending its use as a development tool.
  • 3 generic, easy to use PC boards
  • Support several related in amp products
  • Simple gain setting
  • Decoupled supply lines
  • Test the AD8220, AD8221, and AD8228
  • Package variations available for EVAL-INAMP-82RZ board is SOIC
  • Solder jumper and SMA/SMB outline

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Amplifier
Application Sub Type:
Instrumentation Amplifier
Kit Contents:
Evaluation Board AD620 Series
Product Range:
EVAL-INAMP Series
Features:
Simple Gain Setting, Decoupled Supply Lines, 3 Generic, Easy to use PC Boards
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Hobby & Education
  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8221/6/8/9 SO PKG EVAL BD

ANALOG DEVICES

4:  in stock

Price for: Each

1+ $38.70

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.