Low

EVAL-CN0348-SDPZ - 

Evaluation Board, Data Converter, DAC, 16-Bits, AD5541A

EVAL-CN0348-SDPZ - Evaluation Board, Data Converter, DAC, 16-Bits, AD5541A
EVAL-CN0348-SDPZ - Evaluation Board, Data Converter, DAC, 16-Bits, AD5541A
EVAL-CN0348-SDPZ - Evaluation Board, Data Converter, DAC, 16-Bits, AD5541A

The actual product may differ from image shown

Manufacturer Part No:
EVAL-CN0348-SDPZ
Newark Part No.:
41X3361
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-CN0348-SDPZ is an Evaluation Board for 16-bit single-supply buffered voltage output digital-to-analogue converter with less than ±1LSB integral and differential nonlinearity by utilizing a CMOS DAC followed by an innovative amplifier that has no crossover distortion. The circuit eliminates the crossover nonlinearity associated with most rail-to-rail op amps that can be as high as 4 or 5LSBs for a 16-bit system. This industry-leading solution is ideal for industrial process control and instrumentation applications where a compact, single-supply, low cost and highly linear 16-bit buffered voltage source is required. Total power dissipation for the three active devices is less than 25mW typical when operating on a single 6V supply.

Applications

Test & Measurement, Industrial

Product Information

:
Analog Devices
:
AD5541A
:
Data Converter
:
DAC
:
Eval Board AD5541A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$28.28 $ 28.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $70.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.